3 Position Individual Wires Connector Natural IDC 20 AWG Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2106003-3

DigiKey Part Number
A100351TR-ND - Tape & Reel (TR)
A100351CT-ND - Cut Tape (CT)
A100351DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1-2106003-3
Description
CONN WIRE IDC 3POS 20AWG SMD RA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Position Individual Wires Connector Natural IDC 20 AWG Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1-2106003-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount, Right Angle
Manufacturer
TE Connectivity AMP Connectors
Cable Termination
IDC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Wire Gauge
20 AWG
Part Status
Active
Features
Closed End
Connector Type
Individual Wires
Contact Finish
Tin
Number of Positions
3
Color
Natural
Cable Pitch
0.157" (4.00mm)
Number of Positions Loaded
All
Board-Side Pitch
0.157" (4.00mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 104 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,85000 €0,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
24.7500,50958 €12.612,11 €
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,02850 €

Other Suppliers on DigiKey

104In Stock
Ships from WEC