
CRCW04021K21FKEDHP | |
|---|---|
DigiKey Part Number | 541-CRCW04021K21FKEDHPTR-ND - Tape & Reel (TR) 541-CRCW04021K21FKEDHPCT-ND - Cut Tape (CT) 541-CRCW04021K21FKEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04021K21FKEDHP |
Description | RES SMD 1.21K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.21 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04021K21FKEDHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05700 € | 0,57 € |
| 25 | 0,04400 € | 1,10 € |
| 50 | 0,03680 € | 1,84 € |
| 100 | 0,03100 € | 3,10 € |
| 250 | 0,02528 € | 6,32 € |
| 500 | 0,02204 € | 11,02 € |
| 1.000 | 0,01948 € | 19,48 € |
| 5.000 | 0,01539 € | 76,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01366 € | 136,60 € |
| 20.000 | 0,01275 € | 255,00 € |
| 30.000 | 0,01231 € | 369,30 € |
| 50.000 | 0,01183 € | 591,50 € |
| 70.000 | 0,01155 € | 808,50 € |
| 100.000 | 0,01129 € | 1.129,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |

