


CRCW0402178RFKED | |
|---|---|
DigiKey Part Number | 541-178LTR-ND - Tape & Reel (TR) 541-178LCT-ND - Cut Tape (CT) 541-178LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402178RFKED |
Description | RES 178 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 178 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402178RFKED Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0402-FX-1780GLF | Bourns Inc. | 27.300 | 118-CR0402-FX-1780GLFCT-ND | 0,09000 € | Direct |
| RC0402FR-07178RL | YAGEO | 57.100 | YAG3011CT-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02700 € | 0,27 € |
| 25 | 0,02040 € | 0,51 € |
| 50 | 0,01640 € | 0,82 € |
| 100 | 0,01350 € | 1,35 € |
| 250 | 0,01052 € | 2,63 € |
| 500 | 0,00886 € | 4,43 € |
| 1.000 | 0,00756 € | 7,56 € |
| 5.000 | 0,00550 € | 27,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00472 € | 47,20 € |
| 20.000 | 0,00427 € | 85,40 € |
| 30.000 | 0,00405 € | 121,50 € |
| 50.000 | 0,00381 € | 190,50 € |
| 70.000 | 0,00368 € | 257,60 € |
| 100.000 | 0,00355 € | 355,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

