5.6 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW02015K60JNED

DigiKey Part Number
541-5.6KAGTR-ND - Tape & Reel (TR)
541-5.6KAGCT-ND - Cut Tape (CT)
541-5.6KAGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW02015K60JNED
Description
RES SMD 5.6K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5.6 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW02015K60JNED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF0201JT5K60Stackpole Electronics Inc10.000738-RMCF0201JT5K60CT-ND0,09000 €Direct
ERJ-1GNF5601CPanasonic Industry40.446P123076CT-ND0,09000 €Upgrade
RC0201FR-075K6LYAGEO314.881YAG2346CT-ND0,09000 €Upgrade
ERJ-1GNJ562CPanasonic Industry49.661P123346CT-ND0,09000 €Similar
RC0201JR-075K6LYAGEO14.405311-5.6KNCT-ND0,09000 €Similar
In-Stock: 1.208
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,00403 €201,50 €
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02700 €0,27 €
250,02040 €0,51 €
500,01640 €0,82 €
1000,01350 €1,35 €
2500,01056 €2,64 €
5000,00890 €4,45 €
1.0000,00761 €7,61 €
Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02300 €0,23 €
500,01460 €0,73 €
1000,01210 €1,21 €
5000,00820 €4,10 €
1.0000,00703 €7,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €