Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

CRCW0201430KJNED | |
|---|---|
DigiKey Part Number | CRCW0201430KJNED-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0201430KJNED |
Description | RES SMD 430K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 430 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0201430KJNED Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0201JT430K | Stackpole Electronics Inc | 9.950 | 738-RMCF0201JT430KCT-ND | 0,08000 € | Direct |
| AC0201FR-07430KL | YAGEO | 0 | AC0201FR-07430KL-ND | 0,00720 € | Upgrade |
| ERJ-1GNF4303C | Panasonic Industry | 60.375 | P123008CT-ND | 0,08000 € | Upgrade |
| RC0603F434CS | Samsung Electro-Mechanics | 0 | 1276-3732-2-ND | 0,00636 € | Upgrade |
| AC0201JR-07430KL | YAGEO | 0 | AC0201JR-07430KL-ND | 0,00542 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00400 € | 200,00 € |
| Unit Price without VAT: | 0,00400 € |
|---|---|
| Unit Price with VAT: | 0,00484 € |






