
CRCW02011M69FNED | |
|---|---|
DigiKey Part Number | CRCW02011M69FNED-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW02011M69FNED |
Description | RES SMD 1.69M OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1.69 MOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW02011M69FNED Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00607 € | 303,50 € |
| Unit Price without VAT: | 0,00607 € |
|---|---|
| Unit Price with VAT: | 0,00734 € |

