
CPF310R000FKEE6 | |
|---|---|
DigiKey Part Number | 541-CPF310R000FKEE6TR-ND - Tape & Reel (TR) 541-CPF310R000FKEE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CPF310R000FKEE6 |
Description | RES 10 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 3W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 230°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.180" Dia x 0.555" L (4.57mm x 14.10mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,09200 € | 10,92 € |
| 25 | 0,94000 € | 23,50 € |
| 50 | 0,84500 € | 42,25 € |
| 100 | 0,76410 € | 76,41 € |
| 250 | 0,67552 € | 168,88 € |
| 500 | 0,62008 € | 310,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,57294 € | 572,94 € |
| 2.000 | 0,53291 € | 1.065,82 € |
| 3.000 | 0,51235 € | 1.537,05 € |
| 5.000 | 0,48910 € | 2.445,50 € |
| 7.000 | 0,47524 € | 3.326,68 € |
| 10.000 | 0,46170 € | 4.617,00 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,99650 € |

