
CPF310R000FKE14 | |
|---|---|
DigiKey Part Number | 541-CPF310R000FKE14-ND |
Manufacturer | |
Manufacturer Product Number | CPF310R000FKE14 |
Description | CPF-3 10 1% T-1 E14 E3 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 3W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 230°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.180" Dia x 0.555" L (4.57mm x 14.10mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 1,63500 € | 16,35 € |
| 25 | 1,41400 € | 35,35 € |
| 50 | 1,27580 € | 63,79 € |
| 100 | 1,15830 € | 115,83 € |
| 300 | 1,00710 € | 302,13 € |
| 500 | 0,94902 € | 474,51 € |
| 1.000 | 0,88059 € | 880,59 € |
| 5.000 | 0,75885 € | 3.794,25 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,96450 € |

