392 Ohms ±1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF1392R00FKEE6

DigiKey Part Number
CPF392CTR-ND - Tape & Reel (TR)
CPF392CCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CPF1392R00FKEE6
Description
RESISTOR METAL FILM 1W 392 OHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
392 Ohms ±1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CPF1392R00FKEE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Moisture Resistant, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 230°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.556
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,46300 €4,63 €
250,39520 €9,88 €
500,35260 €17,63 €
1000,31620 €31,62 €
2500,27628 €69,07 €
5000,25132 €125,66 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,40975 €409,75 €
2.0000,37985 €759,70 €
3.0000,36449 €1.093,47 €
5.0000,34712 €1.735,60 €
7.0000,33677 €2.357,39 €
10.0000,32666 €3.266,60 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,85910 €