
CPF11K8200FLEE6 | |
|---|---|
DigiKey Part Number | CPF1.82KETR-ND - Tape & Reel (TR) CPF1.82KECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CPF11K8200FLEE6 |
Description | RESISTOR METAL FILM 1W 1.82K OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.82 kOhms ±1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF11K8200FLEE6 Models |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±150ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 230°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,79700 € | 7,97 € |
| 25 | 0,68400 € | 17,10 € |
| 50 | 0,61300 € | 30,65 € |
| 100 | 0,55250 € | 55,25 € |
| 250 | 0,48640 € | 121,60 € |
| 500 | 0,44496 € | 222,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40975 € | 409,75 € |
| 2.000 | 0,37985 € | 759,70 € |
| 3.000 | 0,36449 € | 1.093,47 € |
| 5.000 | 0,34712 € | 1.735,60 € |
| 7.000 | 0,33677 € | 2.357,39 € |
| 10.000 | 0,32666 € | 3.266,60 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,47620 € |

