Similar
Parametric Equivalent

CMF65400R00BEEB | |
|---|---|
DigiKey Part Number | CMF65400R00BEEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF65400R00BEEB |
Description | RES 400 OHM 1.5W 0.1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 400 Ohms ±0.1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF65400R00BEEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF60400R00BEEB | Vishay Dale | 0 | CMF60400R00BEEB-ND | 0,92507 € | Similar |
| CMF65400R00BEEK | Vishay Dale | 0 | CMF65400R00BEEK-ND | 0,84029 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,21858 € | 1.218,58 € |
| Unit Price without VAT: | 1,21858 € |
|---|---|
| Unit Price with VAT: | 1,47448 € |


