CMF602K2000FKR6 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,27035 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,21137 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,23505 €
Datasheet
2.2 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF602K2000FKR6

DigiKey Part Number
CMF602K2000FKR6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF602K2000FKR6
Description
RES 2.2K OHM 1W 1% AXIAL
Customer Reference
Detailed Description
2.2 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF602K2000FKR6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF602K2000FHEBVishay Dale0CMF602K2000FHEB-ND0,27035 €Parametric Equivalent
CMF602K2000FKEAVishay Dale0CMF602K2000FKEA-ND0,21137 €Parametric Equivalent
CMF602K2000FKEBVishay Dale0CMF602K2000FKEB-ND0,23505 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types