Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

CMF557K3200FHEA | |
|---|---|
DigiKey Part Number | CMF557K3200FHEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF557K3200FHEA |
Description | RES 7.32K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7.32 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF557K3200FHEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF557K3200DHEA | Vishay Dale | 0 | CMF557K3200DHEA-ND | 0,21639 € | Parametric Equivalent |
| CMF557K3200DHEB | Vishay Dale | 0 | CMF557K3200DHEB-ND | 0,35132 € | Parametric Equivalent |
| CMF557K3200DHEK | Vishay Dale | 0 | CMF557K3200DHEK-ND | 2,82140 € | Parametric Equivalent |
| CMF557K3200FHEB | Vishay Dale | 589 | CMF7.32KHFCT-ND | 0,54000 € | Parametric Equivalent |
| CMF557K3200FHEK | Vishay Dale | 0 | CMF557K3200FHEK-ND | 2,82140 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13707 € | 685,35 € |
| Unit Price without VAT: | 0,13707 € |
|---|---|
| Unit Price with VAT: | 0,16585 € |



