Direct
Direct

CMF5547R500FKBF39 | |
|---|---|
DigiKey Part Number | CMF5547R500FKBF39-ND |
Manufacturer | |
Manufacturer Product Number | CMF5547R500FKBF39 |
Description | RES 47.5 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47.5 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5547R500FKBF39 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5547R500FKR670 | Vishay Dale | 0 | CMF5547R500FKR670-ND | 0,21579 € | Direct |
| CMF5547R500FKRE70 | Vishay Dale | 0 | CMF5547R500FKRE70-ND | 0,13343 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,74128 € | 741,28 € |
| Unit Price without VAT: | 0,74128 € |
|---|---|
| Unit Price with VAT: | 0,89695 € |


