
CMF55422R00FHEB | |
|---|---|
DigiKey Part Number | CMF422HFTR-ND - Tape & Reel (TR) CMF422HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55422R00FHEB |
Description | RES 422 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 422 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55422R00FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,24000 € | 2,40 € |
| 25 | 0,20320 € | 5,08 € |
| 50 | 0,18040 € | 9,02 € |
| 100 | 0,16080 € | 16,08 € |
| 250 | 0,13936 € | 34,84 € |
| 500 | 0,12590 € | 62,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11446 € | 114,46 € |
| 2.000 | 0,10475 € | 209,50 € |
| 3.000 | 0,09976 € | 299,28 € |
| 5.000 | 0,09411 € | 470,55 € |
| 7.000 | 0,09075 € | 635,25 € |
| 10.000 | 0,08746 € | 874,60 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |

