
CMF5533R200FHEB | |
|---|---|
DigiKey Part Number | CMF33.2HFTR-ND - Tape & Reel (TR) CMF33.2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5533R200FHEB |
Description | RES 33.2 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33.2 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5533R200FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,40200 € | 4,02 € |
| 25 | 0,34200 € | 8,55 € |
| 50 | 0,30480 € | 15,24 € |
| 100 | 0,27290 € | 27,29 € |
| 250 | 0,23804 € | 59,51 € |
| 500 | 0,21622 € | 108,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19765 € | 197,65 € |
| 2.000 | 0,18189 € | 363,78 € |
| 3.000 | 0,17378 € | 521,34 € |
| 5.000 | 0,16462 € | 823,10 € |
| 7.000 | 0,15916 € | 1.114,12 € |
| 10.000 | 0,15382 € | 1.538,20 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,75020 € |

