Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF5526R100FHEB | |
|---|---|
DigiKey Part Number | CMF26.1HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5526R100FHEB |
Description | RES 26.1 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26.1 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5526R100FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5526R100DEBF | Vishay Dale | 0 | CMF5526R100DEBF-ND | 2,53670 € | Upgrade |
| CMF5526R100DHBF | Vishay Dale | 0 | CMF5526R100DHBF-ND | 2,82140 € | Parametric Equivalent |
| CMF5526R100DHEA | Vishay Dale | 0 | CMF5526R100DHEA-ND | 0,21639 € | Parametric Equivalent |
| CMF5526R100DHEB | Vishay Dale | 0 | CMF5526R100DHEB-ND | 0,35132 € | Parametric Equivalent |
| CMF5526R100DHEK | Vishay Dale | 0 | CMF5526R100DHEK-ND | 2,82140 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24461 € | 244,61 € |
| Unit Price without VAT: | 0,24461 € |
|---|---|
| Unit Price with VAT: | 0,29598 € |


