CMF551R0000FKBF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 4.149
Unit Price: 1,58000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,63434 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 655
Unit Price: 2,12000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 97
Unit Price: 6,01000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,26203 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,63434 €
Datasheet
1 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF551R0000FKBF

DigiKey Part Number
CMF551R0000FKBF-ND
Manufacturer
Manufacturer Product Number
CMF551R0000FKBF
Description
RES 1 OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
1 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF551R0000FKBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF551R0000FKEAVishay Dale4.149CMF1.0HHCT-ND1,58000 €Parametric Equivalent
CMF551R0000FKEA70Vishay Dale0CMF551R0000FKEA70-ND0,63434 €Parametric Equivalent
CMF551R0000FKEBVishay Dale655CMF1.00HGCT-ND2,12000 €Parametric Equivalent
CMF551R0000FKEKVishay Dale97CMF1.00HJ-ND6,01000 €Parametric Equivalent
CMF551R0000FKKEVishay Dale0CMF551R0000FKKE-ND0,26203 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types