
CMF55150K00FHEB | |
|---|---|
DigiKey Part Number | CMF150KHFTR-ND - Tape & Reel (TR) CMF150KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55150K00FHEB |
Description | RES 150K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55150K00FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,35200 € | 3,52 € |
| 25 | 0,29960 € | 7,49 € |
| 50 | 0,26660 € | 13,33 € |
| 100 | 0,23840 € | 23,84 € |
| 250 | 0,20760 € | 51,90 € |
| 500 | 0,18830 € | 94,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17190 € | 171,90 € |
| 2.000 | 0,15796 € | 315,92 € |
| 3.000 | 0,15080 € | 452,40 € |
| 5.000 | 0,14270 € | 713,50 € |
| 7.000 | 0,13787 € | 965,09 € |
| 10.000 | 0,13316 € | 1.331,60 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,65340 € |

