Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

CMF55140K00CEEB | |
|---|---|
DigiKey Part Number | CMF55140K00CEEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF55140K00CEEB |
Description | RES 140K OHM 1/2W 0.25% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 140 kOhms ±0.25% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55140K00CEEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55140K00BEBF | Vishay Dale | 0 | CMF55140K00BEBF-ND | 2,82140 € | Upgrade |
| CMF55140K00BEEK | Vishay Dale | 0 | CMF55140K00BEEK-ND | 2,82140 € | Upgrade |
| CMF55140K00CEEA | Vishay Dale | 0 | CMF55140K00CEEA-ND | 0,43231 € | Parametric Equivalent |
| CMF55140K00CER6 | Vishay Dale | 0 | CMF55140K00CER6-ND | 0,44868 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,67787 € | 677,87 € |
| Unit Price without VAT: | 0,67787 € |
|---|---|
| Unit Price with VAT: | 0,82022 € |


