
CMF5033K200FHEB | |
|---|---|
DigiKey Part Number | CMF33.2KQFTR-ND - Tape & Reel (TR) CMF33.2KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5033K200FHEB |
Description | RES 33.2K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5033K200FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,69400 € | 6,94 € |
| 25 | 0,59440 € | 14,86 € |
| 50 | 0,53240 € | 26,62 € |
| 100 | 0,47930 € | 47,93 € |
| 250 | 0,42108 € | 105,27 € |
| 500 | 0,38464 € | 192,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35369 € | 353,69 € |
| 2.000 | 0,32740 € | 654,80 € |
| 3.000 | 0,31389 € | 941,67 € |
| 5.000 | 0,29861 € | 1.493,05 € |
| 7.000 | 0,28951 € | 2.026,57 € |
| 10.000 | 0,28061 € | 2.806,10 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,28260 € |

