
CMF50178R00FHEB | |
|---|---|
DigiKey Part Number | CMF178QFTR-ND - Tape & Reel (TR) CMF178QFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50178R00FHEB |
Description | RES 178 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 178 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50178R00FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,46500 € | 4,65 € |
| 25 | 0,39640 € | 9,91 € |
| 50 | 0,35360 € | 17,68 € |
| 100 | 0,31710 € | 31,71 € |
| 250 | 0,27712 € | 69,28 € |
| 500 | 0,25210 € | 126,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43928 € | 439,28 € |
| 2.000 | 0,40751 € | 815,02 € |
| 3.000 | 0,39119 € | 1.173,57 € |
| 5.000 | 0,37273 € | 1.863,65 € |
| 7.000 | 0,36173 € | 2.532,11 € |
| 10.000 | 0,35098 € | 3.509,80 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85910 € |

