
CMF50150K00FHEB | |
|---|---|
DigiKey Part Number | CMF150KQFTR-ND - Tape & Reel (TR) CMF150KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50150K00FHEB |
Description | RES 150K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50150K00FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,02700 € | 10,27 € |
| 25 | 0,88360 € | 22,09 € |
| 50 | 0,79380 € | 39,69 € |
| 100 | 0,71740 € | 71,74 € |
| 250 | 0,63360 € | 158,40 € |
| 500 | 0,58122 € | 290,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,53670 € | 536,70 € |
| 2.000 | 0,49889 € | 997,78 € |
| 3.000 | 0,47946 € | 1.438,38 € |
| 5.000 | 0,45748 € | 2.287,40 € |
| 7.000 | 0,44439 € | 3.110,73 € |
| 10.000 | 0,43160 € | 4.316,00 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,88760 € |

