CMF5013R700FHEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,43928 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01562 €
Datasheet
13.7 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5013R700FHEK

DigiKey Part Number
CMF5013R700FHEK-ND
Manufacturer
Manufacturer Product Number
CMF5013R700FHEK
Description
RES 13.7 OHM 1/4W 1% AXIAL
Customer Reference
Detailed Description
13.7 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5013R700FHEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5013R700FHEBVishay Dale0CMF13.7QFTR-ND0,43928 €Parametric Equivalent
RNF14FTC13R7Stackpole Electronics Inc0RNF14FTC13R7-ND0,01562 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1002,82140 €282,14 €
Manufacturers Standard Package
Unit Price without VAT:2,82140 €
Unit Price with VAT:3,41389 €