Upgrade
Upgrade
Upgrade

CMF072R0000JLEA | |
|---|---|
DigiKey Part Number | CMF072R0000JLEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF072R0000JLEA |
Description | RES 2 OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF072R0000JLEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF552R0000FKEK | Vishay Dale | 61 | CMF552R0000FKEK-ND | 146,36000 € | Upgrade |
| CMF702R0000FKEK | Vishay Dale | 0 | CMF702R0000FKEK-ND | 92,19590 € | Upgrade |
| CPF12R0000FKEE6 | Vishay Dale | 1.621 | CPF2.00CCT-ND | 44,31000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,43156 € | 7.157,80 € |
| Unit Price without VAT: | 1,43156 € |
|---|---|
| Unit Price with VAT: | 1,73219 € |



