
ALSR107K500FE12 | |
|---|---|
DigiKey Part Number | ALSR10-7.5K-ND |
Manufacturer | |
Manufacturer Product Number | ALSR107K500FE12 |
Description | RES 7.5K OHM 7W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±1% 7W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR107K500FE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 1.730" L (7.92mm x 43.94mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,10400 € | 21,04 € |
| 25 | 1,82520 € | 45,63 € |
| 50 | 1,65080 € | 82,54 € |
| 100 | 1,50250 € | 150,25 € |
| 250 | 1,33996 € | 334,99 € |
| 500 | 1,23834 € | 619,17 € |
| 1.000 | 1,15201 € | 1.152,01 € |
| 5.000 | 0,99843 € | 4.992,15 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,79940 € |

