
ALSR05R5000FE12 | |
|---|---|
DigiKey Part Number | ALSR5F-.50-ND |
Manufacturer | |
Manufacturer Product Number | ALSR05R5000FE12 |
Description | RES 0.5 OHM 5W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR05R5000FE12 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±90ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NS005R5000FB12 | Vishay Dale | 135 | 541-NS005R5000FB12-ND | 8,77000 € | Parametric Equivalent |
| WHER50FET | Ohmite | 719 | WHER50FETCT-ND | 1,64000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,72000 € | 3,72 € |
| 10 | 2,51400 € | 25,14 € |
| 25 | 2,18600 € | 54,65 € |
| 50 | 1,98100 € | 99,05 € |
| 100 | 1,80650 € | 180,65 € |
| 250 | 1,61556 € | 403,89 € |
| 500 | 1,49608 € | 748,04 € |
| 1.000 | 1,39458 € | 1.394,58 € |
| 5.000 | 1,21407 € | 6.070,35 € |
| Unit Price without VAT: | 3,72000 € |
|---|---|
| Unit Price with VAT: | 4,50120 € |

