18 kOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALSR0518K00FE07

DigiKey Part Number
ALSR5FE-18.0KTR-ND - Tape & Reel (TR)
ALSR5FE-18.0KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ALSR0518K00FE07
Description
RES 18K OHM 5W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
18 kOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
ALSR0518K00FE07 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±30ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 602
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,85000 €3,85 €
102,60600 €26,06 €
252,26800 €56,70 €
502,05620 €102,81 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1001,91390 €191,39 €
2001,75795 €351,59 €
3001,67780 €503,34 €
5001,58714 €793,57 €
7001,53311 €1.073,18 €
1.0001,48033 €1.480,33 €
Manufacturers Standard Package
Unit Price without VAT:3,85000 €
Unit Price with VAT:4,65850 €