1k Ohm ±0.1% 100mW Power Per Element Isolated 12 Resistor Network/Array ±25ppm/°C 24-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSOPTC1001AT0

DigiKey Part Number
764-1345-2-ND - Tape & Reel (TR)
764-1345-1-ND - Cut Tape (CT)
764-1345-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OSOPTC1001AT0
Description
RES ARRAY 12RES 1K OHM 24SSOP
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
1k Ohm ±0.1% 100mW Power Per Element Isolated 12 Resistor Network/Array ±25ppm/°C 24-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
OSOPTC1001AT0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor-Ratio-Drift
±5ppm/°C
Manufacturer
Vishay Dale Thin Film
Number of Pins
24
Series
Power Per Element
100mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Temperature Coefficient
±25ppm/°C
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
1k
Package / Case
24-SSOP (0.154", 3.90mm Width)
Tolerance
±0.1%
Supplier Device Package
24-SSOP
Number of Resistors
12
Size / Dimension
0.341" L x 0.154" W (8.66mm x 3.91mm)
Resistor Matching Ratio
±0.05%
Height - Seated (Max)
0.068" (1.73mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 442
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,25000 €12,25 €
108,56600 €85,66 €
257,57040 €189,26 €
506,94800 €347,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1006,41880 €641,88 €
2005,96925 €1.193,85 €
3005,73837 €1.721,51 €
5005,47724 €2.738,62 €
7005,32163 €3.725,14 €
1.0005,16964 €5.169,64 €
Manufacturers Standard Package
Unit Price without VAT:12,25000 €
Unit Price with VAT:14,82250 €