
MBB0207VC4701FC100 | |
|---|---|
DigiKey Part Number | 56-MBB0207VC4701FC100CT-ND - Cut Tape (CT) 56-MBB0207VC4701FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB0207VC4701FC100 |
Description | MBB/SMA 0207-50 1% CECC 06 C1 4K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,27200 € | 2,72 € |
| 25 | 0,25200 € | 6,30 € |
| 50 | 0,23800 € | 11,90 € |
| 100 | 0,22510 € | 22,51 € |
| 250 | 0,20940 € | 52,35 € |
| 500 | 0,19872 € | 99,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18910 € | 189,10 € |
| 2.000 | 0,18047 € | 360,94 € |
| 3.000 | 0,17587 € | 527,61 € |
| 5.000 | 0,17051 € | 852,55 € |
| 7.000 | 0,16723 € | 1.170,61 € |
| 10.000 | 0,16397 € | 1.639,70 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38720 € |

