New at DigiKey
4.7 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB0207VC4701FC100

DigiKey Part Number
56-MBB0207VC4701FC100CT-ND - Cut Tape (CT)
56-MBB0207VC4701FC100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB0207VC4701FC100
Description
MBB/SMA 0207-50 1% CECC 06 C1 4K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 769
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,27200 €2,72 €
250,25200 €6,30 €
500,23800 €11,90 €
1000,22510 €22,51 €
2500,20940 €52,35 €
5000,19872 €99,36 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,18910 €189,10 €
2.0000,18047 €360,94 €
3.0000,17587 €527,61 €
5.0000,17051 €852,55 €
7.0000,16723 €1.170,61 €
10.0000,16397 €1.639,70 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38720 €