
MBA02040C2004FRP00 | |
|---|---|
DigiKey Part Number | BC2.00MXTR-ND - Tape & Reel (TR) BC2.00MXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBA02040C2004FRP00 |
Description | RES 2M OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBA02040C2004FC100 | Vishay Beyschlag/Draloric/BC Components | 1.127 | 56-MBA02040C2004FC100CT-ND | 0,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08900 € | 0,89 € |
| 25 | 0,08280 € | 2,07 € |
| 50 | 0,07840 € | 3,92 € |
| 100 | 0,07390 € | 7,39 € |
| 250 | 0,06864 € | 17,16 € |
| 500 | 0,06498 € | 32,49 € |
| 1.000 | 0,06163 € | 61,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05507 € | 275,35 € |
| 10.000 | 0,05272 € | 527,20 € |
| 15.000 | 0,05148 € | 772,20 € |
| 25.000 | 0,05004 € | 1.251,00 € |
| 35.000 | 0,04916 € | 1.720,60 € |
| 50.000 | 0,04829 € | 2.414,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12100 € |

