Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade

MAL213636152E3 | |
|---|---|
DigiKey Part Number | MAL213636152E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL213636152E3 |
Description | CAP ALUM 1500UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.173 A @ 100 Hz |
Packaging Tape & Box (TB) | Impedance 38 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215050152E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215050152E3-ND | 1,42661 € | Upgrade |
| MAL215060152E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215060152E3-ND | 1,44281 € | Upgrade |
| MAL213656152E3 | Vishay Beyschlag/Draloric/BC Components | 696 | MAL213656152E3-ND | 3,29000 € | Parametric Equivalent |
| MAL213666152E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213666152E3-ND | 1,37800 € | Parametric Equivalent |
| B41896C5158M000 | TDK | 0 | B41896C5158M000-ND | 0,96194 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,42661 € | 1.069,96 € |
| Unit Price without VAT: | 1,42661 € |
|---|---|
| Unit Price with VAT: | 1,72620 € |




