Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F1778410M2DBB0 | |
|---|---|
DigiKey Part Number | F1778410M2DBB0-ND |
Manufacturer | |
Manufacturer Product Number | F1778410M2DBB0 |
Description | CAP FILM 0.1UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.492" L x 0.236" W (12.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233820104 | Vishay Beyschlag/Draloric/BC Components | 12.208 | BC1601-ND | 0,61000 € | Parametric Equivalent |
| BFC233822104 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233822104-ND | 0,54565 € | Parametric Equivalent |
| BFC233824104 | Vishay Beyschlag/Draloric/BC Components | 10.087 | BC5060-ND | 0,61000 € | Parametric Equivalent |
| BFC233827104 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233827104-ND | 0,33124 € | Parametric Equivalent |
| F1778410M2D0W0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778410M2D0W0-ND | 0,87116 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,52115 € | 390,86 € |
| Unit Price without VAT: | 0,52115 € |
|---|---|
| Unit Price with VAT: | 0,63059 € |


