
VR68000004703JAC00 | |
|---|---|
DigiKey Part Number | VR68J470KCT-ND - Cut Tape (CT) VR68J470KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VR68000004703JAC00 |
Description | RES 470K OHM 1W 5% AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 1W Through Hole Resistor Axial High Voltage, Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | VR68000004703JAC00 Models |
Category | Composition |
Mfr | Features High Voltage, Pulse Withstanding |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.268" Dia x 0.709" L (6.80mm x 18.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,73700 € | 7,37 € |
| 25 | 0,63120 € | 15,78 € |
| 50 | 0,56540 € | 28,27 € |
| 100 | 0,50930 € | 50,93 € |
| 250 | 0,44780 € | 111,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,40932 € | 204,66 € |
| 1.000 | 0,37663 € | 376,63 € |
| 1.500 | 0,35983 € | 539,75 € |
| 2.500 | 0,34083 € | 852,08 € |
| 3.500 | 0,32950 € | 1.153,25 € |
| 5.000 | 0,31844 € | 1.592,20 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,35520 € |

