
PR03000201809JAC00 | |
|---|---|
DigiKey Part Number | PPC18W-3JCT-ND - Cut Tape (CT) 56-PR03000201809JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PR03000201809JAC00 |
Description | RES 18 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 3W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.205" Dia x 0.657" L (5.20mm x 16.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,33600 € | 3,36 € |
| 25 | 0,28640 € | 7,16 € |
| 50 | 0,25480 € | 12,74 € |
| 100 | 0,22770 € | 22,77 € |
| 250 | 0,19816 € | 49,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,17962 € | 89,81 € |
| 1.000 | 0,16388 € | 163,88 € |
| 1.500 | 0,15579 € | 233,69 € |
| 2.500 | 0,14663 € | 366,58 € |
| 3.500 | 0,14118 € | 494,13 € |
| 5.000 | 0,13585 € | 679,25 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62920 € |

