24 kOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR02000202402JR500

DigiKey Part Number
56-PR02000202402JR500TR-ND - Tape & Reel (TR)
56-PR02000202402JR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PR02000202402JR500
Description
RES 24K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
24 kOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
Series
Temperature Coefficient
±250ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 200°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.154" Dia x 0.394" L (3.90mm x 10.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PR02000202402JA100Vishay Beyschlag/Draloric/BC Components99056-PR02000202402JA100CT-ND0,27000 €Parametric Equivalent
In-Stock: 34.427
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,20700 €2,07 €
250,17520 €4,38 €
500,15520 €7,76 €
1000,13810 €13,81 €
2500,11948 €29,87 €
5000,10778 €53,89 €
1.0000,09784 €97,84 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,08014 €400,70 €
10.0000,07436 €743,60 €
15.0000,07138 €1.070,70 €
25.0000,06802 €1.700,50 €
35.0000,06602 €2.310,70 €
50.0000,06406 €3.203,00 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38720 €