



NTCS0805E3104JXT | |
|---|---|
DigiKey Part Number | BC2566TR-ND - Tape & Reel (TR) BC2566CT-ND - Cut Tape (CT) BC2566DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0805E3104JXT |
Description | THERM NTC 100KOHM 4100K 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0805E3104JXT Models |
Category | B25/85 4100K |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Operating Temperature -40°C ~ 150°C |
Series | Power - Max 210 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Grade Automotive |
Resistance in Ohms @ 25°C 100k | Qualification AEC-Q200 |
Resistance Tolerance ±5% | Package / Case 0805 (2012 Metric) |
B Value Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 5 | 0,31400 € | 1,57 € |
| 10 | 0,29700 € | 2,97 € |
| 25 | 0,27680 € | 6,92 € |
| 50 | 0,26280 € | 13,14 € |
| 100 | 0,24990 € | 24,99 € |
| 500 | 0,22418 € | 112,09 € |
| 1.000 | 0,21463 € | 214,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19407 € | 776,28 € |
| 8.000 | 0,18687 € | 1.494,96 € |
| 12.000 | 0,18294 € | 2.195,28 € |
| 20.000 | 0,17826 € | 3.565,20 € |
| 28.000 | 0,17534 € | 4.909,52 € |
| 40.000 | 0,17238 € | 6.895,20 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |




