NTC Thermistor 1k Nonstandard, Threaded Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 1k Nonstandard, Threaded Stud
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCASCWE3102J

DigiKey Part Number
BC2727-ND
Manufacturer
Manufacturer Product Number
NTCASCWE3102J
Description
THERMISTOR NTC 1KOHM 3528K STUD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 1k Nonstandard, Threaded Stud
Datasheet
 Datasheet
EDA/CAD Models
NTCASCWE3102J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
1k
Resistance Tolerance
±5%
B Value Tolerance
±0.5%
B0/50
-
B25/50
-
B25/75
-
B25/85
3528K
B25/100
-
Operating Temperature
-55°C ~ 125°C
Power - Max
500 mW
Length - Lead Wire
1.46" (37.00mm)
Mounting Type
Channel Mount or Panel Mount
Package / Case
Nonstandard, Threaded Stud
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,30000 €3,30 €
52,94400 €14,72 €
102,81700 €28,17 €
252,66280 €66,57 €
502,55760 €127,88 €
1002,46140 €246,14 €
5002,26774 €1.133,87 €
1.0002,19561 €2.195,61 €
Manufacturers Standard Package
Unit Price without VAT:3,30000 €
Unit Price with VAT:3,99300 €