Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MRS25000C3329FC100 | |
|---|---|
DigiKey Part Number | MRS25000C3329FC100-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C3329FC100 |
Description | RES 33.2 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33.2 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C3329FC100 | Vishay Beyschlag/Draloric/BC Components | 497 | BC3760CT-ND | 0,30000 € | Parametric Equivalent |
| MBB02070C3329FCT00 | Vishay Beyschlag/Draloric/BC Components | 91 | BC3761CT-ND | 0,08000 € | Parametric Equivalent |
| MBB02070C3329FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | BC33.2ZTR-ND | 0,03897 € | Parametric Equivalent |
| MBB02070D3329DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070D3329DC100-ND | 0,31889 € | Parametric Equivalent |
| MRS25000C3329FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | PPC33.2ZCT-ND | 0,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14653 € | 146,53 € |
| Unit Price without VAT: | 0,14653 € |
|---|---|
| Unit Price with VAT: | 0,17730 € |





