
MAL213817102E3 | |
|---|---|
DigiKey Part Number | 4232PHBK-ND |
Manufacturer | |
Manufacturer Product Number | MAL213817102E3 |
Description | CAP ALUM 1000UF 20% 40V AXIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 170mOhm @ 100Hz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL213817102E3 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 970 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.358 A @ 10 kHz |
Capacitance | Impedance 120 mOhms |
Tolerance ±20% | Size / Dimension 0.591" Dia x 1.181" L (15.00mm x 30.00mm) |
Voltage - Rated 40 V | Mounting Type |
ESR (Equivalent Series Resistance) 170mOhm @ 100Hz | Package / Case Axial, Can |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,43000 € | 4,43 € |
| 10 | 3,04900 € | 30,49 € |
| 50 | 2,47840 € | 123,92 € |
| 200 | 2,14915 € | 429,83 € |
| 600 | 1,96238 € | 1.177,43 € |
| 1.000 | 1,89259 € | 1.892,59 € |
| 2.600 | 1,78520 € | 4.641,52 € |
| Unit Price without VAT: | 4,43000 € |
|---|---|
| Unit Price with VAT: | 5,36030 € |

