
MAL202136221E3 | |
|---|---|
DigiKey Part Number | 4035PHCT-ND - Cut Tape (CT) 4035PHTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL202136221E3 |
Description | CAP ALUM 220UF 20% 25V AXIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 1Ohm 2500 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL202136221E3 Models |
Category | Lifetime @ Temp. 2500 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications |
Part Status Active | Ripple Current @ High Frequency 325 mA @ 10 kHz |
Capacitance | Impedance 550 mOhms |
Tolerance ±20% | Size / Dimension 0.256" Dia x 0.709" L (6.50mm x 18.00mm) |
Voltage - Rated 25 V | Mounting Type |
ESR (Equivalent Series Resistance) 1Ohm | Package / Case Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,62500 € | 16,25 € |
| 50 | 1,28600 € | 64,30 € |
| 100 | 1,17920 € | 117,92 € |
| 500 | 0,99558 € | 497,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,92056 € | 920,56 € |
| 2.000 | 0,87345 € | 1.746,90 € |
| 3.000 | 0,84969 € | 2.549,07 € |
| 5.000 | 0,82321 € | 4.116,05 € |
| 7.000 | 0,80766 € | 5.653,62 € |
| 10.000 | 0,80030 € | 8.003,00 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,95240 € |

