
BFC238320473 | |
|---|---|
DigiKey Part Number | BC1871-ND |
Manufacturer | |
Manufacturer Product Number | BFC238320473 |
Description | CAP FILM 0.047UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC238320473 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.236" W (17.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,08900 € | 20,89 € |
| 50 | 1,73800 € | 86,90 € |
| 100 | 1,62950 € | 162,95 € |
| 500 | 1,44598 € | 722,99 € |
| 1.000 | 1,38916 € | 1.389,16 € |
| 3.000 | 1,31891 € | 3.956,73 € |
| 5.000 | 1,29291 € | 6.464,55 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,59370 € |

