68 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Looking to Save Time and Cut Costs in Your Assembly Process?

AC03000006809JACCS

DigiKey Part Number
PPC3W68ACT-ND - Cut Tape (CT)
PPC3W68ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AC03000006809JACCS
Description
RES 68 OHM 3W 5% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
68 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
AC03000006809JACCS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Fusible, Pulse Withstanding, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.512" L (5.50mm x 13.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.655
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,43500 €4,35 €
250,37040 €9,26 €
500,33020 €16,51 €
1000,29600 €29,60 €
2500,25852 €64,63 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,23972 €119,86 €
1.0000,21934 €219,34 €
1.5000,20887 €313,31 €
2.5000,19703 €492,58 €
3.5000,18997 €664,89 €
5.0000,18308 €915,40 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,81070 €