
VTDP25PI008G-104 | |
|---|---|
DigiKey Part Number | VTDP25PI008G-104-ND |
Manufacturer | |
Manufacturer Product Number | VTDP25PI008G-104 |
Description | SSD 8GB 2.5" SLC PATA 5V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 8GB PATA 2.5" 5V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Virtium LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 8GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | 2.5" | |
Speed - Read | 100MB/s | |
Speed - Write | 60MB/s | |
Voltage - Supply | 5V | |
Type | PATA | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 100.50mm x 69.85mm x 9.50mm | |
Base Product Number |

