
VTDP25PC016G-102 | |
|---|---|
DigiKey Part Number | VTDP25PC016G-102-ND |
Manufacturer | |
Manufacturer Product Number | VTDP25PC016G-102 |
Description | SSD 16GB 2.5" SLC 5V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 16GB 2.5" 5V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Virtium LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 16GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | 2.5" | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | 5V | |
Type | - | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Size / Dimension | 100.00mm x 69.90mm x 7.00mm | |
Base Product Number |

