
WEC6R0504QG-I | |
|---|---|
DigiKey Part Number | 4041-WEC6R0504QG-I-ND |
Manufacturer | |
Manufacturer Product Number | WEC6R0504QG-I |
Description | 0.5F 6.0V 08*17*15.5 EDLC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 500 mF (EDLC) Supercapacitor 6 V Radial 295mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VINATech Co LTD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Capacitance | 500 mF | |
Tolerance | -10%, +30% | |
Voltage - Rated | 6 V | |
ESR (Equivalent Series Resistance) | 295mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | - | |
Size / Dimension | 0.669" L x 0.335" W (17.00mm x 8.50mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 € | 3,58 € |
| 10 | 2,55100 € | 25,51 € |
| 50 | 2,13980 € | 106,99 € |
| 100 | 2,01280 € | 201,28 € |
| 500 | 1,79786 € | 898,93 € |
| 1.000 | 1,73130 € | 1.731,30 € |
| 2.500 | 1,66097 € | 4.152,43 € |
| 5.000 | 1,61854 € | 8.092,70 € |
| Unit Price without VAT: | 3,58000 € |
|---|---|
| Unit Price with VAT: | 4,33180 € |


