
SR45-41 | |
|---|---|
DigiKey Part Number | SR45-41-ND |
Manufacturer | |
Manufacturer Product Number | SR45-41 |
Description | EXTR 4.5"W X 41"L PK 4,SQ,CLEAR |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Rail Frame, Aluminum 4.500" (114.30mm) | |
For Use With/Related Products | Cases, P.C. Board Racks and Carriers |

