
CCA80-84-01 | |
|---|---|
DigiKey Part Number | CCA80-84-01-ND |
Manufacturer | |
Manufacturer Product Number | CCA80-84-01 |
Description | CARD RACK ALUM 12X17 DIN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Aluminum Assembled Subracks with Card Guides 6U = 10.500" (266.70mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Assembled Subracks with Card Guides | |
Size / Dimension | 12.000" L x 17.000" W (304.80mm x 431.80mm) | |
Height | 6U = 10.500" (266.70mm) | |
Card Size Range | - | |
Guide Method | Card Guide | |
Material | Aluminum | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,69000 € | 223,69 € |
| Unit Price without VAT: | 223,69000 € |
|---|---|
| Unit Price with VAT: | 270,66490 € |

