Image for VIM-828-DP-RH-W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VIM-828-DP-RH-W

DigiKey Part Number
VIM-828-DP-RH-W-ND
Manufacturer
Manufacturer Product Number
VIM-828-DP-RH-W
Description
LCD MOD 8 DIG 8 X 1 0.35" REFL W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Character Display Module 14-Segment 70.00mm x 25.00mm x 2.71mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Format
8 x 1
Manufacturer
Varitronix
Character Format
14-Segment
Series
Outline L x W x H
70.00mm x 25.00mm x 2.71mm
Packaging
Box
Viewing Area
70.00mm L x 18.50mm W
Part Status
Active
Base Product Number
Number of Characters
8.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1.0003,14123 €3.141,23 €
Manufacturers Standard Package
Unit Price without VAT:3,14123 €
Unit Price with VAT:3,80089 €